+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL26N65DM2

Transistor: N-MOSFET; unipolar; 650V; 20A; Idm: 53A; 140W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL26N65DM2
TME Symbol:
STL26N65DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
20A
Pulsed drain current
53A
Power dissipation
140W
Case
PowerFLAT 8x8
Gate-source voltage
±25V
On-state resistance
206mΩ
Mounting
SMD
Gate charge
35.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL26N65DM2
0 in TME stock
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.86 EUR
Net price for quantities from 10 pcs - 2.90 EURGross price for quantities from 10 pcs - 3.47 EUR
Net price for quantities from 100 pcs - 2.57 EURGross price for quantities from 100 pcs - 3.07 EUR
Net price for quantities from 500 pcs - 2.30 EURGross price for quantities from 500 pcs - 2.76 EUR
Net price for quantities from 1000 pcs - 2.07 EURGross price for quantities from 1000 pcs - 2.49 EUR
Net price for quantities from 3000 pcs - 1.92 EURGross price for quantities from 3000 pcs - 2.30 EUR
Net price for quantities from 6000 pcs - 1.83 EURGross price for quantities from 6000 pcs - 2.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.