+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STL40DN3LLH5

Transistor: N-MOSFET x2; unipolar; 30V; 40A; Idm: 44A; 50W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL40DN3LLH5
TME Symbol:
STL40DN3LLH5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
40A
Pulsed drain current
44A
Power dissipation
50W
Case
PowerFLAT 5x6
Gate-source voltage
±22V
On-state resistance
18mΩ
Mounting
SMD
Gate charge
4.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STL40DN3LLH5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 0.73 EURGross price for quantities from 10 pcs - 0.87 EUR
Net price for quantities from 25 pcs - 0.68 EURGross price for quantities from 25 pcs - 0.81 EUR
Net price for quantities from 50 pcs - 0.64 EURGross price for quantities from 50 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 250 pcs - 0.60 EURGross price for quantities from 250 pcs - 0.72 EUR