+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STL50DN6F7

Transistor: N-MOSFET x2; unipolar; 60V; 57A; Idm: 228A; 62.5W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL50DN6F7
TME Symbol:
STL50DN6F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
57A
Pulsed drain current
228A
Power dissipation
62.5W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
11mΩ
Mounting
SMD
Gate charge
17nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.146 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STL50DN6F7
2847 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 10 pcs - 0.96 EURGross price for quantities from 10 pcs - 1.15 EUR
Net price for quantities from 50 pcs - 0.76 EURGross price for quantities from 50 pcs - 0.92 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.57 EURGross price for quantities from 500 pcs - 0.69 EUR
Net price for quantities from 1000 pcs - 0.54 EURGross price for quantities from 1000 pcs - 0.64 EUR
Net price for quantities from 3000 pcs - 0.51 EURGross price for quantities from 3000 pcs - 0.61 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs