+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STL64DN4F7AG

Transistor: N-MOSFET x2; unipolar; 40V; 40A; Idm: 240A; 57W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL64DN4F7AG
TME Symbol:
STL64DN4F7AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
40A
Pulsed drain current
240A
Power dissipation
57W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
8.5mΩ
Mounting
SMD
Gate charge
9.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STL64DN4F7AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.32 USD