+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL66DN3LLH5

Transistor: N-MOSFET x2; unipolar; 30V; 78.5A; Idm: 80A; 72W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL66DN3LLH5
TME Symbol:
STL66DN3LLH5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
78.5A
Pulsed drain current
80A
Power dissipation
72W
Case
PowerFLAT 5x6
Gate-source voltage
±22V
On-state resistance
6.5mΩ
Mounting
SMD
Gate charge
12nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STL66DN3LLH5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.73 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 3000 pcs - 1.19 USDGross price for quantities from 3000 pcs - 1.43 USD
Net price for quantities from 6000 pcs - 1.14 USDGross price for quantities from 6000 pcs - 1.36 USD