+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL7DN6LF3

Transistor: N-MOSFET x2; unipolar; 60V; 20A; Idm: 26A; 52W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL7DN6LF3
TME Symbol:
STL7DN6LF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
20A
Pulsed drain current
26A
Power dissipation
52W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
43mΩ
Mounting
SMD
Gate charge
8.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STL7DN6LF3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.24 USD