+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STL8DN10LF3

Transistor: N-MOSFET x2; unipolar; 100V; 20A; Idm: 31.2A; 70W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL8DN10LF3
TME Symbol:
STL8DN10LF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
100V
Drain current
20A
Pulsed drain current
31.2A
Power dissipation
70W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
35mΩ
Mounting
SMD
Gate charge
20.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STL8DN10LF3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 10 pcs - 1.42 EURGross price for quantities from 10 pcs - 1.70 EUR
Net price for quantities from 50 pcs - 1.27 EURGross price for quantities from 50 pcs - 1.53 EUR