+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STLD40DPUR

IC: driver; LED driver; QFN8; 20mA; 3÷37V; Ch: 1; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STLD40DPUR
TME Symbol:
STLD40DPUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
QFN8
Output current
20mA
Output voltage
3...37V
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
3...5.5V
Kind of package
reel, tape
Gross weight0.093 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STLD40DPUR
2249 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 2.14 USD
Packaging method by the manufacturer:Reel = 3 000 pcs