+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STLED316SMTR

IC: driver; LED driver; SO24; 40mA; 4.5÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STLED316SMTR
TME Symbol:
STLED316SMTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO24
Output current
40mA
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
4.5...5.5V
Kind of package
reel, tape
Gross weight0.755 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STLED316SMTR
408 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 2 pcs - 1.76 USDGross price for quantities from 2 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 2.00 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs