+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STLM20W87F

IC: temperature sensor; -55÷130°C; SOT323-5L; SMD; Accur: ±1.5°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STLM20W87F
TME Symbol:
STLM20W87F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...130°C
Case
SOT323-5L
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±1.5°C
Kind of package
reel, tape
Supply voltage
  • 2.7...5.5V
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers STMicroelectronics,
*
STLM20W87F
208 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.40 USD
Packaging method by the manufacturer:Reel = 3 000 pcs