+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STLM75DS2F

IC: temperature sensor; -55÷125°C; MSOP8; SMD; Accur: ±2°C; 9bit


Manufacturer: STMicroelectronics

Manufacturer part number:
STLM75DS2F
TME Symbol:
STLM75DS2F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
MSOP8
Mounting
SMD
Temperature measurement accuracy
±2°C
Kind of package
reel, tape
Converter resolution
9bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.088 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers STMicroelectronics,
*
STLM75DS2F
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.55 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.39 EURGross price for quantities from 1000 pcs - 0.47 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs