+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STLQ50C25R

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.5A; SOT323-5L

Manufacturer: STMicroelectronics

Manufacturer part number:
STLQ50C25R
TME Symbol:
STLQ50C25R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.7V
Output voltage
2.5V
Output current
0.5A
Case
SOT323-5L
Mounting
SMD
Manufacturer series
STLQ50
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...12V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
STLQ50C25R
0 in TME stock
Net price for quantities from 1 pcs - 0.38 EURGross price for quantities from 1 pcs - 0.46 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 200 pcs - 0.20 EURGross price for quantities from 200 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.20 EURGross price for quantities from 250 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)