+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM 106 E-VM

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; 6A/125VAC; 6A/6VDC; STM


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
STM 106 E-VM
TME Symbol:
STM106E-VM

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
STM
Terminal pitch
5.08mm
Operating temperature
-20...80°C
Max. contact resistance:
20mΩ
Body dimensions
8x13x9.3mm
Contact plating
silver plated
Mechanical durability
100000 cycles
Mounting
PCB, THT
Body material
plastic
Body colour
black
Illumination
none
Operating Force
2N
Gross weight4.73 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
STM 106 E-VM
51 in TME stock
Net price for quantities from 1 pcs - 9.40 GBPGross price for quantities from 1 pcs - 11.28 GBP
Net price for quantities from 5 pcs - 7.60 GBPGross price for quantities from 5 pcs - 9.11 GBP
Net price for quantities from 10 pcs - 5.80 GBPGross price for quantities from 10 pcs - 6.95 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs