+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32303E-EVAL

Dev.kit: STM32; Comp: STM32F303VET6; Architecture: Cortex M4


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32303E-EVAL
TME Symbol:
STM32303E-EVAL

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
STM32F303VET6
Connection
Jack 3,5mm, microSD, pin strips, RS232/RS485, USB
Kind of architecture
Cortex M4
Interface
  • CAN 2.0A/B
  • GPIO
  • I2C
  • I2S
  • JTAG
  • SPI x3
  • USART x5
  • USB
Gross weight135 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32303E-EVAL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 285.00 EURGross price for quantities from 1 pcs - 342.00 EUR