+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32373C-EVAL

Dev.kit: STM32; Comp: STM32F373VCT6; Architecture: Cortex M4


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32373C-EVAL
TME Symbol:
STM32373C-EVAL

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
STM32F373VCT6
Connection
HDMI x2, Jack 3,5mm, microSD, pin strips, RS232, USB
Kind of architecture
Cortex M4
Interface
  • CAN
  • GPIO
  • I2C x2
  • JTAG
  • SPI x3
  • USART x3
  • USB
Gross weight135 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32373C-EVAL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 263.66 EURGross price for quantities from 1 pcs - 316.40 EUR