+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32BUTTERFLY2

Dev.kit: ARM ST; prototype board


Manufacturer: KAMAMI

Manufacturer part number:
STM32BUTTERFLY2

Alternative designations: 178507

TME Symbol:
STM32BUTTERFLY2

Specification

Manufacturer
KAMAMI
Type of development kit
ARM ST
Associated circuits
STM32F107VCT6
Connection
D-Sub 9pin, JTAG, USB A, USB B
Kit contents
prototype board
Programmers and development kits features
  • analog adjustment potentiometer
  • joystick - 5 positions
  • microcontroller I/O lines lead to goldpin connectors
  • socket for MMC/SD cards
Gross weight65 g
Certificates
See other products in this category: STM development kits KAMAMI,
*
STM32BUTTERFLY2
0 in TME stock
Net price for quantities from 1 pcs - 41.00 USDGross price for quantities from 1 pcs - 49.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.