+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C011F6P3TR

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 2÷3.6VDC; STM32C0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C011F6P3TR
TME Symbol:
STM32C011F6P3TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
18
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
6kB SRAM 32kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
15
Number of 16bit timers
5
Family
STM32C0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • RTC
  • watchdog
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C011F6P3TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.49 EURGross price for quantities from 2500 pcs - 0.58 EUR