+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C011F6P7

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 2÷3.6VDC; STM32C0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C011F6P7
TME Symbol:
STM32C011F6P7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
18
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
6kB SRAM 32kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
15
Number of 16bit timers
5
Family
STM32C0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • USART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PoR
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C011F6P7
0 in TME stock
No. of pieces (Multiple of: 74)
Minimum order quantity: 74.
Multiple of: 74.
Net price for quantities from 74 pcs - 0.52 EURGross price for quantities from 74 pcs - 0.62 EUR
Net price for quantities from 148 pcs - 0.51 EURGross price for quantities from 148 pcs - 0.61 EUR
Net price for quantities from 518 pcs - 0.47 EURGross price for quantities from 518 pcs - 0.57 EUR