+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32C031C4T6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C031C4T6
TME Symbol:
STM32C031C4T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
45
Case
LQFP48
Kind of architecture
Cortex M0+
Memory
12kB SRAM 16kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
21
Number of 16bit timers
5
Family
STM32C0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • USART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PoR
  • PWM
  • RTC
  • watchdog
Gross weight0.173 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C031C4T6
237 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 3 pcs - 0.98 EURGross price for quantities from 3 pcs - 1.18 EUR
Net price for quantities from 10 pcs - 0.93 EURGross price for quantities from 10 pcs - 1.11 EUR
Packaging method by the manufacturer:Tray = 250 pcs