+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32C031F4P6

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C031F4P6
TME Symbol:
STM32C031F4P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
18
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
12kB SRAM 16kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
15
Number of 16bit timers
5
Family
STM32C0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • USART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PoR
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C031F4P6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.78 EURGross price for quantities from 10 pcs - 0.94 EUR
Net price for quantities from 25 pcs - 0.75 EURGross price for quantities from 25 pcs - 0.90 EUR
Net price for quantities from 74 pcs - 0.71 EURGross price for quantities from 74 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.84 EUR
Net price for quantities from 148 pcs - 0.68 EURGross price for quantities from 148 pcs - 0.82 EUR
Net price for quantities from 370 pcs - 0.63 EURGross price for quantities from 370 pcs - 0.75 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.74 EUR
Net price for quantities from 1000 pcs - 0.58 EURGross price for quantities from 1000 pcs - 0.70 EUR
Net price for quantities from 1500 pcs - 0.56 EURGross price for quantities from 1500 pcs - 0.67 EUR