+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C031F6P6TR

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 32kBFLASH; ARM

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C031F6P6TR
TME Symbol:
STM32C031F6P6TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
18
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
32kB FLASH
Operating temperature
-40...85°C
Family
ARM
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
  • USART
Gross weight0.058 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C031F6P6TR
5000 in an external stock
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.73 USD
No. of pieces (Multiplicity: 2 500)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.