+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C071RBT6

IC: STM32 ARM microcontroller; 48MHz; Architecture: Cortex M0+


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C071RBT6
TME Symbol:
STM32C071RBT-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
61
Kind of architecture
Cortex M0+
Family
STM32C0
Interface
  • I2C
  • I2C x2
  • I2S
  • SPI
  • USART
  • USB
Gross weight0.32 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32C071RBT6
Product withdrawn from the offer
Use the specification table below to search for similar products