+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32C542CCU6

IC: STM32 ARM microcontroller; 144MHz; UFQFPN48; 2.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C542CCU6
TME Symbol:
STM32C542CCU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
144MHz
Mounting
SMD
Number of inputs/outputs
38
Case
UFQFPN48
Kind of architecture
Cortex M33
Memory
64kB RAM 256kB FLASH
Operating temperature
-40...140°C
Number of 12bit A/D converters
1
Number of comparators
1
Number of 12bit D/A converters
2
Number of 16bit timers
2
Number of PWM channels
2
Number of 32bit timers
1
Ciphering
AES, HMAC, SHA-256 hash algorithm
Family
STM32C5
Kind of core
32-bit
Supply voltage
  • 2.7...3.6V DC
Interface
  • CAN-FD x2
  • I2C
  • I2S x2
  • I3C
  • LPUART
  • SPI x2
  • UART x2
  • USART x2
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
Gross weight1 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C542CCU6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 260 pcs - 1.44 USDGross price for quantities from 260 pcs - 1.73 USD
Net price for quantities from 520 pcs - 1.37 USDGross price for quantities from 520 pcs - 1.65 USD
Net price for quantities from 1040 pcs - 1.33 USDGross price for quantities from 1040 pcs - 1.59 USD
Net price for quantities from 2500 pcs - 1.26 USDGross price for quantities from 2500 pcs - 1.51 USD