+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F030C6T6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F030C6T6
TME Symbol:
STM32F030C6T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
39
Case
LQFP48
Kind of architecture
Cortex M0
Memory
4kB SRAM 32kB FLASH
Number of 16bit timers
5
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F030C6T6
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.82 EUR
Net price for quantities from 5 pcs - 1.78 EURGross price for quantities from 5 pcs - 2.13 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.58 EUR
Net price for quantities from 50 pcs - 1.21 EURGross price for quantities from 50 pcs - 1.45 EUR
Net price for quantities from 100 pcs - 1.14 EURGross price for quantities from 100 pcs - 1.36 EUR
Net price for quantities from 250 pcs - 1.08 EURGross price for quantities from 250 pcs - 1.30 EUR
Packaging method by the manufacturer:
Tray = 250 pcs