+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F030C8T6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F030C8T6
TME Symbol:
STM32F030C8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
39
Case
LQFP48
Kind of architecture
Cortex M0
Memory
8kB SRAM 64kB FLASH
Number of 16bit timers
6
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x2
Gross weight0.173 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F030C8T6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 GBPGross price for quantities from 1 pcs - 1.82 GBP
Net price for quantities from 5 pcs - 1.35 GBPGross price for quantities from 5 pcs - 1.62 GBP
Net price for quantities from 10 pcs - 1.28 GBPGross price for quantities from 10 pcs - 1.54 GBP
Net price for quantities from 25 pcs - 1.22 GBPGross price for quantities from 25 pcs - 1.46 GBP
Net price for quantities from 50 pcs - 1.17 GBPGross price for quantities from 50 pcs - 1.41 GBP
Packaging method by the manufacturer:
Tray = 250 pcsCardboard = 1 500 pcs