+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F030F4P6

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 2.4÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F030F4P6
TME Symbol:
STM32F030F4P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
15
Case
TSSOP20
Kind of architecture
Cortex M0
Memory
4kB SRAM 16kB FLASH
Number of 16bit timers
5
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.072 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F030F4P6
963 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.77 EURGross price for quantities from 1 pcs - 2.12 EUR
Net price for quantities from 3 pcs - 1.65 EURGross price for quantities from 3 pcs - 1.98 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.96 EUR
Net price for quantities from 74 pcs - 0.80 EURGross price for quantities from 74 pcs - 0.95 EUR
Packaging method by the manufacturer:Tube = 74 pcs