+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F030R8T6

IC: STM32 ARM microcontroller; 48MHz; LQFP64; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F030R8T6
TME Symbol:
STM32F030R8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
55
Case
LQFP64
Kind of architecture
Cortex M0
Memory
8kB SRAM 64kB FLASH
Number of 16bit timers
7
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x2
Gross weight0.347 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F030R8T6
135 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 2.18 USD
Packaging method by the manufacturer:Tray = 160 pcs