+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F030R8T6TR

IC: STM32 ARM microcontroller; 48MHz; LQFP64; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F030R8T6TR
TME Symbol:
STM32F030R8T6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
55
Case
LQFP64
Kind of architecture
Cortex M0
Memory
8kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
18
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F030R8T6TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 EURGross price for quantities from 1 pcs - 3.05 EUR
Net price for quantities from 5 pcs - 2.15 EURGross price for quantities from 5 pcs - 2.57 EUR
Net price for quantities from 10 pcs - 1.98 EURGross price for quantities from 10 pcs - 2.38 EUR
Net price for quantities from 25 pcs - 1.80 EURGross price for quantities from 25 pcs - 2.16 EUR
Net price for quantities from 50 pcs - 1.67 EURGross price for quantities from 50 pcs - 2.00 EUR
Net price for quantities from 100 pcs - 1.56 EURGross price for quantities from 100 pcs - 1.88 EUR
Net price for quantities from 250 pcs - 1.47 EURGross price for quantities from 250 pcs - 1.76 EUR
Net price for quantities from 500 pcs - 1.43 EURGross price for quantities from 500 pcs - 1.71 EUR