+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F030RCT6TR

IC: STM32 ARM microcontroller; 48MHz; LQFP64; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F030RCT6TR
TME Symbol:
STM32F030RCT6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M0
Memory
32kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Number of 16bit timers
8
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x6
Gross weight4 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F030RCT6TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.18 EURGross price for quantities from 1000 pcs - 2.61 EUR