+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F031C4T6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F031C4T6
TME Symbol:
STM32F031C4T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
39
Case
LQFP48
Kind of architecture
Cortex M0
Memory
4kB SRAM 16kB FLASH
Number of 16bit timers
5
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.177 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F031C4T6
243 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.60 GBPGross price for quantities from 1 pcs - 3.11 GBP
Net price for quantities from 5 pcs - 1.76 GBPGross price for quantities from 5 pcs - 2.11 GBP
Net price for quantities from 10 pcs - 1.68 GBPGross price for quantities from 10 pcs - 2.01 GBP
Net price for quantities from 25 pcs - 1.58 GBPGross price for quantities from 25 pcs - 1.89 GBP
Net price for quantities from 50 pcs - 1.53 GBPGross price for quantities from 50 pcs - 1.83 GBP
Net price for quantities from 100 pcs - 1.48 GBPGross price for quantities from 100 pcs - 1.78 GBP
Packaging method by the manufacturer:Tray = 250 pcs