+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F031C6T6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F031C6T6
TME Symbol:
STM32F031C6T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
39
Case
LQFP48
Kind of architecture
Cortex M0
Memory
4kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • USART
Gross weight4 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F031C6T6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.87 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 5 pcs - 2.51 EURGross price for quantities from 5 pcs - 3.01 EUR
Net price for quantities from 10 pcs - 2.28 EURGross price for quantities from 10 pcs - 2.74 EUR
Net price for quantities from 25 pcs - 2.03 EURGross price for quantities from 25 pcs - 2.43 EUR
Net price for quantities from 100 pcs - 1.85 EURGross price for quantities from 100 pcs - 2.22 EUR