+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STM32F031G4U6

IC: STM32 ARM microcontroller; 48MHz; UFQFPN28; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F031G4U6
TME Symbol:
STM32F031G4U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
23
Case
UFQFPN28
Kind of architecture
Cortex M0
Memory
4kB SRAM 16kB FLASH
Number of 16bit timers
5
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.1016 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F031G4U6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 2.23 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.68 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.62 USD