+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F038F6P6

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F038F6P6
TME Symbol:
STM32F038F6P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
14
Case
TSSOP20
Kind of architecture
Cortex M0
Memory
4kB SRAM 32kB FLASH
Number of 16bit timers
5
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.068 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F038F6P6
53 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 3 pcs - 1.17 USDGross price for quantities from 3 pcs - 1.40 USD
Packaging method by the manufacturer:Tube = 74 pcs