+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F038K6U6

IC: STM32 ARM microcontroller; 48MHz; UFQFPN32; 1.8÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F038K6U6
TME Symbol:
STM32F038K6U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
26
Case
UFQFPN32
Kind of architecture
Cortex M0
Memory
4kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
13
Number of 16bit timers
5
Number of 32bit timers
1
Family
STM32F0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PoR
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F038K6U6
0 in TME stock
Net price for quantities from 490 pcs - 1.52 EURGross price for quantities from 490 pcs - 1.83 EUR
No. of pieces (Multiplicity: 490)