+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F042F4P6

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F042F4P6
TME Symbol:
STM32F042F4P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
16
Case
TSSOP20
Kind of architecture
Cortex M0
Memory
6kB SRAM 16kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
12
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • CAN
  • HDMI CEC
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.069 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F042F4P6
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 5 pcs - 2.00 EURGross price for quantities from 5 pcs - 2.40 EUR
Net price for quantities from 10 pcs - 1.83 EURGross price for quantities from 10 pcs - 2.20 EUR
Net price for quantities from 25 pcs - 1.65 EURGross price for quantities from 25 pcs - 1.98 EUR
Net price for quantities from 50 pcs - 1.59 EURGross price for quantities from 50 pcs - 1.91 EUR
Packaging method by the manufacturer:
Tube = 74 pcs