+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F042F6P7

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F042F6P7
TME Symbol:
STM32F042F6P7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
16
Case
TSSOP20
Kind of architecture
Cortex M0
Memory
6kB SRAM 32kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
12
Number of 16bit timers
5
Number of 32bit timers
1
Family
STM32F0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • HDMI CEC
  • I2C
  • SPI
  • USART x2
  • USB
Integrated circuit features
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F042F6P7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.65 GBPGross price for quantities from 1 pcs - 3.18 GBP
Net price for quantities from 10 pcs - 2.09 GBPGross price for quantities from 10 pcs - 2.51 GBP
Net price for quantities from 25 pcs - 1.92 GBPGross price for quantities from 25 pcs - 2.30 GBP
Net price for quantities from 50 pcs - 1.79 GBPGross price for quantities from 50 pcs - 2.15 GBP
Net price for quantities from 74 pcs - 1.73 GBPGross price for quantities from 74 pcs - 2.07 GBP
Net price for quantities from 100 pcs - 1.68 GBPGross price for quantities from 100 pcs - 2.01 GBP
Net price for quantities from 148 pcs - 1.61 GBPGross price for quantities from 148 pcs - 1.93 GBP
Net price for quantities from 222 pcs - 1.57 GBPGross price for quantities from 222 pcs - 1.88 GBP
Net price for quantities from 500 pcs - 1.51 GBPGross price for quantities from 500 pcs - 1.81 GBP