+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F042K6T6

IC: STM32 ARM microcontroller; 48MHz; LQFP32; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F042K6T6
TME Symbol:
STM32F042K6T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
26
Case
LQFP32
Kind of architecture
Cortex M0
Memory
6kB SRAM 32kB FLASH
Number of 16bit timers
5
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • UART x2
  • USB
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F042K6T6
123 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.40 GBPGross price for quantities from 1 pcs - 2.88 GBP
Net price for quantities from 5 pcs - 2.10 GBPGross price for quantities from 5 pcs - 2.52 GBP
Net price for quantities from 10 pcs - 1.92 GBPGross price for quantities from 10 pcs - 2.30 GBP
Net price for quantities from 25 pcs - 1.75 GBPGross price for quantities from 25 pcs - 2.09 GBP
Net price for quantities from 250 pcs - 1.64 GBPGross price for quantities from 250 pcs - 1.96 GBP
Packaging method by the manufacturer:
Tray = 250 pcs