+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F051C6U6

IC: STM32 ARM microcontroller; 48MHz; UFQFPN48; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F051C6U6
TME Symbol:
STM32F051C6U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
39
Case
UFQFPN48
Kind of architecture
Cortex M0
Memory
8kB SRAM 32kB FLASH
Number of 16bit timers
7
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
  • UART x2
Gross weight0.1884 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F051C6U6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.72 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.45 USD