+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F051C8U6

IC: STM32 ARM microcontroller; 48MHz; UFQFPN48; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F051C8U6
TME Symbol:
STM32F051C8U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
39
Case
UFQFPN48
Kind of architecture
Cortex M0
Memory
8kB SRAM 64kB FLASH
Number of 16bit timers
7
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x2
Gross weight0.092 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F051C8U6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.96 EURGross price for quantities from 1 pcs - 3.56 EUR
Net price for quantities from 5 pcs - 2.59 EURGross price for quantities from 5 pcs - 3.11 EUR
Net price for quantities from 10 pcs - 2.48 EURGross price for quantities from 10 pcs - 2.98 EUR