+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F051R8T6

IC: STM32 ARM microcontroller; 48MHz; LQFP64; 2÷3.6VDC; STM32F0

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F051R8T6
TME Symbol:
STM32F051R8T6
STMicroelectronics - logo

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
55
Case
LQFP64
Kind of architecture
Cortex M0
Memory
8kB SRAM 64kB FLASH
Number of 16bit timers
7
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI
  • UART x2
Gross weight0.35 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F051R8T6
17 in TME stock
Net price for quantities from 1 pcs - 1.89 GBPGross price for quantities from 1 pcs - 2.26 GBP
Net price for quantities from 5 pcs - 1.80 GBPGross price for quantities from 5 pcs - 2.15 GBP
Net price for quantities from 25 pcs - 1.71 GBPGross price for quantities from 25 pcs - 2.05 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 160 pcs