+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F051R8T7

IC: STM32 ARM microcontroller; 48MHz; LQFP64; 2÷3.6VDC; -40÷105°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F051R8T7
TME Symbol:
STM32F051R8T7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
55
Case
LQFP64
Kind of architecture
Cortex M0
Memory
8kB SRAM 64kB FLASH
Operating temperature
-40...105°C
Number of comparators
2
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • GPIO
  • HDMI CEC
  • I2C
  • IrDA
  • LIN
  • SPI
  • SWD
  • USART
Integrated circuit features
  • DMA
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F051R8T7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 3.49 USD