+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F070CBT6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2.4÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F070CBT6
TME Symbol:
STM32F070CBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M0
Memory
16kB SRAM 128kB FLASH
Number of 16bit timers
8
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x4
  • USB
Gross weight0.175 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F070CBT6
326 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 250 pcs - 2.14 USDGross price for quantities from 250 pcs - 2.57 USD
Packaging method by the manufacturer:Tray = 250 pcs