+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F071CBU6

IC: STM32 ARM microcontroller; 48MHz; UFQFPN48; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F071CBU6
TME Symbol:
STM32F071CBU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
37
Case
UFQFPN48
Kind of architecture
Cortex M0
Memory
16kB SRAM 128kB FLASH
Number of 16bit timers
8
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x4
Gross weight0.09 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F071CBU6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 5 pcs - 3.68 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.85 USD
Net price for quantities from 260 pcs - 3.05 USDGross price for quantities from 260 pcs - 3.67 USD
Packaging method by the manufacturer:Tray = 260 pcs