+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F071V8T6

IC: STM32 ARM microcontroller; 48MHz; LQFP100; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F071V8T6
TME Symbol:
STM32F071V8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
87
Case
LQFP100
Kind of architecture
Cortex M0
Memory
16kB SRAM 64kB FLASH
Number of 16bit timers
8
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x4
Gross weight0.391 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F071V8T6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.94 GBPGross price for quantities from 1 pcs - 4.73 GBP
Net price for quantities from 10 pcs - 3.09 GBPGross price for quantities from 10 pcs - 3.71 GBP
Net price for quantities from 24 pcs - 2.97 GBPGross price for quantities from 24 pcs - 3.56 GBP
Net price for quantities from 90 pcs - 2.86 GBPGross price for quantities from 90 pcs - 3.43 GBP