+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F071VBT6

IC: STM32 ARM microcontroller; 48MHz; LQFP100; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F071VBT6
TME Symbol:
STM32F071VBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
87
Case
LQFP100
Kind of architecture
Cortex M0
Memory
16kB SRAM 128kB FLASH
Number of 16bit timers
8
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • UART x4
Gross weight0.391 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F071VBT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.77 GBPGross price for quantities from 1 pcs - 4.53 GBP
Net price for quantities from 2 pcs - 3.50 GBPGross price for quantities from 2 pcs - 4.20 GBP
Net price for quantities from 10 pcs - 2.96 GBPGross price for quantities from 10 pcs - 3.55 GBP
Net price for quantities from 25 pcs - 2.74 GBPGross price for quantities from 25 pcs - 3.29 GBP
Net price for quantities from 100 pcs - 2.53 GBPGross price for quantities from 100 pcs - 3.04 GBP
Net price for quantities from 1080 pcs - 2.36 GBPGross price for quantities from 1080 pcs - 2.83 GBP