+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F072CBT6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2÷3.6VDC; STM32F0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F072CBT6
TME Symbol:
STM32F072CBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M0
Memory
16kB SRAM 128kB FLASH
Number of 16bit timers
8
Number of 32bit timers
1
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C x2
  • SPI x2
  • UART x4
  • USB
Gross weight0.177 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F072CBT6
233 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.88 GBPGross price for quantities from 1 pcs - 4.66 GBP
Net price for quantities from 3 pcs - 3.52 GBPGross price for quantities from 3 pcs - 4.22 GBP
Net price for quantities from 10 pcs - 3.10 GBPGross price for quantities from 10 pcs - 3.72 GBP
Net price for quantities from 25 pcs - 2.82 GBPGross price for quantities from 25 pcs - 3.39 GBP
Net price for quantities from 50 pcs - 2.65 GBPGross price for quantities from 50 pcs - 3.18 GBP
Net price for quantities from 100 pcs - 2.49 GBPGross price for quantities from 100 pcs - 2.98 GBP
Net price for quantities from 250 pcs - 2.35 GBPGross price for quantities from 250 pcs - 2.81 GBP
Net price for quantities from 500 pcs - 2.26 GBPGross price for quantities from 500 pcs - 2.71 GBP
Packaging method by the manufacturer:Tray = 250 pcs