+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F072CBT7

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2÷3.6VDC; -40÷105°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F072CBT7
TME Symbol:
STM32F072CBT7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M0
Memory
16kB SRAM 128kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
13
Number of 12bit D/A converters
2
Number of 16bit timers
8
Number of 32bit timers
1
Family
STM32F0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • HDMI CEC
  • I2C x2
  • SPI x2
  • USART x4
  • USB
Integrated circuit features
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F072CBT7
0 in TME stock
Net price for quantities from 1 pcs - 4.53 EURGross price for quantities from 1 pcs - 5.44 EUR
Net price for quantities from 10 pcs - 3.59 EURGross price for quantities from 10 pcs - 4.31 EUR
Net price for quantities from 25 pcs - 3.40 EURGross price for quantities from 25 pcs - 4.07 EUR
Net price for quantities from 50 pcs - 3.27 EURGross price for quantities from 50 pcs - 3.93 EUR
No. of pieces (Multiplicity: 1)