+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F091CCT6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F091CCT6
TME Symbol:
STM32F091CCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
38
Case
LQFP48
Kind of architecture
Cortex M0
Memory
32kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
13
Number of 12bit D/A converters
2
Family
STM32F0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F091CCT6
250 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.41 EURGross price for quantities from 1 pcs - 6.50 EUR
Net price for quantities from 2 pcs - 4.91 EURGross price for quantities from 2 pcs - 5.90 EUR
Net price for quantities from 10 pcs - 4.29 EURGross price for quantities from 10 pcs - 5.14 EUR
Net price for quantities from 25 pcs - 4.00 EURGross price for quantities from 25 pcs - 4.81 EUR
Net price for quantities from 50 pcs - 3.84 EURGross price for quantities from 50 pcs - 4.60 EUR
Net price for quantities from 100 pcs - 3.71 EURGross price for quantities from 100 pcs - 4.45 EUR
Net price for quantities from 200 pcs - 3.57 EURGross price for quantities from 200 pcs - 4.29 EUR
Net price for quantities from 250 pcs - 3.52 EURGross price for quantities from 250 pcs - 4.23 EUR
Net price for quantities from 500 pcs - 3.42 EURGross price for quantities from 500 pcs - 4.11 EUR
Packaging method by the manufacturer:Tray = 250 pcs