+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F098VCH6

IC: STM32 ARM microcontroller; 48MHz; UFBGA100; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F098VCH6
TME Symbol:
STM32F098VCH6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
87
Case
UFBGA100
Kind of architecture
Cortex M0
Memory
32kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
19
Number of 12bit D/A converters
2
Number of 16bit timers
8
Number of 32bit timers
1
Family
STM32F0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • HDMI CEC
  • I2C x2
  • SPI x2
  • USART x8
Integrated circuit features
  • CRC
  • DMA
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F098VCH6
0 in TME stock
No. of pieces (Multiple of: 416)
Minimum order quantity: 416.
Multiple of: 416.
Net price for quantities from 416 pcs - 3.51 EURGross price for quantities from 416 pcs - 4.22 EUR