+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F100C4T6B

IC: STM32 ARM microcontroller; 24MHz; LQFP48; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100C4T6B
TME Symbol:
STM32F100C4T6B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M3
Memory
4kB SRAM 16kB FLASH
Number of 16bit timers
5
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SPI
Gross weight0.183 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100C4T6B
135 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 4.60 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 4.25 USD
Net price for quantities from 50 pcs - 3.32 USDGross price for quantities from 50 pcs - 3.98 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.85 USD
Packaging method by the manufacturer:Tray = 250 pcs